Part Details for MA4CS102ETR3 by TE Connectivity
Overview of MA4CS102ETR3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA4CS102ETR3
MA4CS102ETR3 CAD Models
MA4CS102ETR3 Part Data Attributes
|
MA4CS102ETR3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4CS102ETR3
TE Connectivity
SILICON, MIXER DIODE, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA4CS102ETR3
This table gives cross-reference parts and alternative options found for MA4CS102ETR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4CS102ETR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4CS102E | Rectifier Diode, | MACOM | MA4CS102ETR3 vs MA4CS102E |
MA4CS102E | SILICON, MIXER DIODE | TE Connectivity | MA4CS102ETR3 vs MA4CS102E |
MA4CS102ETR7 | SILICON, MIXER DIODE, SURFACE MOUNT PACKAGE-4 | TE Connectivity | MA4CS102ETR3 vs MA4CS102ETR7 |