Part Details for BAT54WS by Diotec Semiconductor AG
Overview of BAT54WS by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAT54WSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 0.2A SOD323F Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4797 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
637-BAT54WS
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-323F, 30V, 0.2A RoHS: Compliant | 46526 |
|
$0.0190 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-323F - 30V - 0.2A RoHS: Compliant |
35630 In Stock 387000 Factory Stock |
|
$0.0112 / $0.0172 | Buy Now |
DISTI #
BAT54WS-DIO
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, 6ns, SOD323F, reel,tape Min Qty: 25 | 11100 |
|
$0.0150 / $0.0349 | Buy Now |
DISTI #
DSKY5034
|
Rutronik | SCHOTTKY-D. 0,2A 30V SOD323F RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0133 / $0.0158 | Buy Now |
|
Master Electronics | Schottky Diode - SOD-323F - 30V - 0.2A RoHS: Compliant |
35630 In Stock 387000 Factory Stock |
|
$0.0112 / $0.0172 | Buy Now |
Part Details for BAT54WS
BAT54WS CAD Models
BAT54WS Part Data Attributes:
|
BAT54WS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT54WS
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54WS
This table gives cross-reference parts and alternative options found for BAT54WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54LPQ-7B | Rectifier Diode, | Diodes Incorporated | BAT54WS vs BAT54LPQ-7B |
BAT54WHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-123, 2 PIN | Micro Commercial Components | BAT54WS vs BAT54WHE3-TP |
ACDBQC54-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAT54WS vs ACDBQC54-HF |
LBAT54XV2T3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT54WS vs LBAT54XV2T3G |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAT54WS vs BAT54 |
BAT54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | DC Components Co Ltd | BAT54WS vs BAT54 |
BAT54HE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAT54WS vs BAT54HE3-TP |
LBAT54LT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | BAT54WS vs LBAT54LT1G |
BAT54LPQ-7 | Rectifier Diode, | Diodes Incorporated | BAT54WS vs BAT54LPQ-7 |
BAT54TQ-7-F | Rectifier Diode, | Diodes Incorporated | BAT54WS vs BAT54TQ-7-F |