Part Details for BAT54LPQ-7 by Diodes Incorporated
Overview of BAT54LPQ-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54LPQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8968
|
Newark | Schottky Diode, 30V, 0.2A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. BAT54LPQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$0.1190 / $0.4140 | Buy Now |
DISTI #
31-BAT54LPQ-7CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA 2DFN TR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8085 In Stock |
|
$0.0399 / $0.3400 | Buy Now |
DISTI #
BAT54LPQ-7
|
Avnet Americas | Diode Schottky 30V 200mA 2-Pin DFN1006 T/R - Tape and Reel (Alt: BAT54LPQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000213000 Factory Stock |
|
$0.0273 / $0.0293 | Buy Now |
DISTI #
BAT54LPQ-7
|
Avnet Americas | Diode Schottky 30V 200mA 2-Pin DFN1006 T/R - Tape and Reel (Alt: BAT54LPQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 213000 Factory Stock |
|
$0.0306 / $0.0362 | Buy Now |
DISTI #
621-BAT54LPQ-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode X1-DFN1006-2 T&R 3K RoHS: Compliant | 2381 |
|
$0.0580 / $0.3900 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers Schottky Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0399 / $0.0450 | Buy Now |
DISTI #
BAT54LPQ-7
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, 5ns, X1-DFN1006-2 Min Qty: 10 | 0 |
|
$0.0445 / $0.0890 | RFQ |
DISTI #
BAT54LPQ-7
|
Avnet Silica | Diode Schottky 30V 200mA 2-Pin DFN1006 T/R (Alt: BAT54LPQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | DFN-2(0.6x1) Schottky Barrier Diodes (SBD) ROHS | 2280 |
|
$0.0476 / $0.0793 | Buy Now |
|
New Advantage Corporation | SCHOTTKY DIODE X1-DFN1006-2 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0494 / $0.0531 | Buy Now |