Part Details for BAT54SHYT116 by ROHM Semiconductor
Overview of BAT54SHYT116 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54SHYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1344
|
Newark | Schottky Diode, 30V, 0.2A, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Rohm BAT54SHYT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6009 |
|
$0.1150 / $0.4360 | Buy Now |
DISTI #
846-BAT54SHYT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2033 In Stock |
|
$0.1138 / $0.2800 | Buy Now |
DISTI #
BAT54SHYT116
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SHYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1165 / $0.1329 | Buy Now |
DISTI #
82AH1344
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 82AH1344) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1980 / $0.4400 | Buy Now |
DISTI #
755-BAT54SHYT116
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 200mA, SOT-23, Series Connection, Schottky Barrier Diode RoHS: Compliant | 3210 |
|
$0.1130 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1138 | Buy Now |
DISTI #
60977553
|
Verical | Rectifier Diode Schottky 30V 0.2A 50ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 2101 | Americas - 1538 |
|
$0.2821 / $0.3025 | Buy Now |
DISTI #
79370763
|
Verical | Rectifier Diode Schottky 30V 0.2A 50ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 239 Package Multiple: 1 | Americas - 400 |
|
$0.1313 | Buy Now |
|
Quest Components | 1230 |
|
$0.2430 / $0.8100 | Buy Now | |
DISTI #
BAT54SHYT116
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SHYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1165 / $0.1329 | Buy Now |
Part Details for BAT54SHYT116
BAT54SHYT116 CAD Models
BAT54SHYT116 Part Data Attributes:
|
BAT54SHYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54SHYT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2020-05-26 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54SHYT116
This table gives cross-reference parts and alternative options found for BAT54SHYT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SHYT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54S-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | BAT54SHYT116 vs BAT54S-AQ |
BAT54S-RTK/HU | Rectifier Diode, | KEC | BAT54SHYT116 vs BAT54S-RTK/HU |
BAT54S | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54SHYT116 vs BAT54S |
GSBAT54KSW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54SHYT116 vs GSBAT54KSW |
BAT54SHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54SHYT116 vs BAT54SHYFHT116 |
BAT54S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54SHYT116 vs BAT54S |
0IMD9-002 | SIGNAL DIODE | onsemi | BAT54SHYT116 vs 0IMD9-002 |
BAT54SHMFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54SHYT116 vs BAT54SHMFHT116 |
BAT54SW | Rectifier Diode, | Surge Components Inc | BAT54SHYT116 vs BAT54SW |
BAT54SWT | Rectifier Diode, | Taitron Components Inc | BAT54SHYT116 vs BAT54SWT |