Part Details for BAT54SHYFHT116 by ROHM Semiconductor
Overview of BAT54SHYFHT116 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54SHYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1343
|
Newark | Schottky Diode, 30V, 0.2A, Sot-23 Rohs Compliant: Yes |Rohm BAT54SHYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1380 / $0.5210 | Buy Now |
DISTI #
846-BAT54SHYFHT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13062 In Stock |
|
$0.1100 / $0.5200 | Buy Now |
DISTI #
BAT54SHYFHT116
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAT54SHYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1126 / $0.1285 | Buy Now |
DISTI #
755-BAT54SHYFHT116
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE FOR AUT RoHS: Compliant | 3494 |
|
$0.1100 / $0.5200 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 30V, 200mA, SOT-23, Series Connection, Schottky Barr RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1100 | Buy Now |
DISTI #
69063396
|
Verical | Diode Schottky 30V 0.2A 3-Pin SSD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2306 | Americas - 5760 |
|
$0.1168 / $0.1688 | Buy Now |
DISTI #
65101336
|
Verical | Diode Schottky 30V 0.2A 3-Pin SSD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 2101 | Americas - 1500 |
|
$0.3566 / $0.3984 | Buy Now |
DISTI #
63308877
|
Verical | Diode Schottky 30V 0.2A 3-Pin SSD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 2101 | Americas - 769 |
|
$0.3687 / $0.3984 | Buy Now |
|
Quest Components | 1815 |
|
$0.2060 / $0.5150 | Buy Now | |
DISTI #
BAT54SHYFHT116
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE FOR AUT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1100 | Buy Now |
Part Details for BAT54SHYFHT116
BAT54SHYFHT116 CAD Models
BAT54SHYFHT116 Part Data Attributes:
|
BAT54SHYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54SHYFHT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2020-05-26 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54SHYFHT116
This table gives cross-reference parts and alternative options found for BAT54SHYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SHYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SHYT116 | Rectifier Diode, | ROHM Semiconductor | BAT54SHYFHT116 vs BAT54SHYT116 |
BAT54S-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | BAT54SHYFHT116 vs BAT54S-AQ |
BAT54S-RTK/HU | Rectifier Diode, | KEC | BAT54SHYFHT116 vs BAT54S-RTK/HU |
BAT54S | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54SHYFHT116 vs BAT54S |
GSBAT54KSW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54SHYFHT116 vs GSBAT54KSW |
BAT54S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54SHYFHT116 vs BAT54S |
0IMD9-002 | SIGNAL DIODE | onsemi | BAT54SHYFHT116 vs 0IMD9-002 |
BAT54SHMFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54SHYFHT116 vs BAT54SHMFHT116 |
BAT54SW | Rectifier Diode, | Surge Components Inc | BAT54SHYFHT116 vs BAT54SW |
BAT54SWT | Rectifier Diode, | Taitron Components Inc | BAT54SHYFHT116 vs BAT54SWT |