-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5783
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Operating Temperaturerohs Compliant: Yes |Rohm BAT54SHMFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0470 / $0.2430 | Buy Now |
DISTI #
BAT54SHMFHT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28 In Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
BAT54SHMFHT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SHMFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
|
Future Electronics | Auto grade schottky diode RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0213 / $0.0244 | Buy Now |
DISTI #
BAT54SHMFHT116
|
TTI | Schottky Diodes & Rectifiers 30V Vr 0.2A Io SBD SOT-23 0.1A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0217 / $0.0225 | Buy Now |
DISTI #
BAT54SHMFHT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SHMFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
BAT54SHMFHT116
|
Avnet Asia | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R (Alt: BAT54SHMFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAT54SHMFHT116
|
Avnet Silica | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R (Alt: BAT54SHMFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54SHMFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54SHMFHT116
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT54SHMFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SHMFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SHYT116 | Rectifier Diode, | ROHM Semiconductor | BAT54SHMFHT116 vs BAT54SHYT116 |
BAT54S-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | BAT54SHMFHT116 vs BAT54S-AQ |
BAT54S-RTK/HU | Rectifier Diode, | KEC | BAT54SHMFHT116 vs BAT54S-RTK/HU |
BAT54S | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54SHMFHT116 vs BAT54S |
GSBAT54KSW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54SHMFHT116 vs GSBAT54KSW |
BAT54SHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54SHMFHT116 vs BAT54SHYFHT116 |
BAT54S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54SHMFHT116 vs BAT54S |
0IMD9-002 | SIGNAL DIODE | onsemi | BAT54SHMFHT116 vs 0IMD9-002 |
BAT54SW | Rectifier Diode, | Surge Components Inc | BAT54SHMFHT116 vs BAT54SW |
BAT54SWT | Rectifier Diode, | Taitron Components Inc | BAT54SHMFHT116 vs BAT54SWT |