Part Details for BAT54S by MDD
Overview of BAT54S by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-BAT54STR-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 12000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
69000 In Stock |
|
$0.0685 | Buy Now |
Part Details for BAT54S
BAT54S CAD Models
BAT54S Part Data Attributes:
|
BAT54S
MDD
Buy Now
|
Compare Parts:
BAT54S
MDD
|
Samacsys Manufacturer | MDD |