Part Details for BAT54S by Guangdong Hottech Industrrial Co
Overview of BAT54S by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54S
|
Maritex | Schottky Diode, 30V, 0.2A, 200mW, -55+125 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 2608 |
|
$0.0170 / $0.0250 | Buy Now |