There are no models available for this part yet.
Overview of BAT54HT1G by Zowie Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for BAT54HT1G by Zowie Technology Corp
Part Data Attributes for BAT54HT1G by Zowie Technology Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ZOWIE TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Alternate Parts for BAT54HT1G
This table gives cross-reference parts and alternative options found for BAT54HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVBAT54HT1G | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT54HT1G vs NSVBAT54HT1G |
BAT54HT1G | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | BAT54HT1G vs BAT54HT1G |
BAT54WS-V-GS18 | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R | Vishay Semiconductors | BAT54HT1G vs BAT54WS-V-GS18 |
BAT54WS-13P | Rectifier Diode, 30V V(RRM), | Micro Commercial Components | BAT54HT1G vs BAT54WS-13P |
BAT54WSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | BAT54HT1G vs BAT54WSHE3-TP |
BAT54-03W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | BAT54HT1G vs BAT54-03W |
BAT54WS-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAT54HT1G vs BAT54WS-H |
BAT54WS-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT54HT1G vs BAT54WS-G3-08 |
934045390115 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54HT1G vs 934045390115 |
BAT54HT1G | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-76, 2 PIN | Fairchild Semiconductor Corporation | BAT54HT1G vs BAT54HT1G |
Related Parts for BAT54HT1G
-
BAT54JFILMRectifier Diodes
-
MM3Z3V6T1GZener Diodes
-
C2012X7R1E225M085ABFixed Capacitors
-
MMBZ33VALT1GTransient Suppressors
-
FDS8884Power Field-Effect Transistors
-
STM32F407IGT7Microcontrollers
-
CRCW08051M00FKEAFixed Resistors
-
TPS61040DBVRSwitching Regulator or Controllers
-
BSS138Small Signal Field-Effect Transistors