Part Details for BAT54WS-TP by Micro Commercial Components
Overview of BAT54WS-TP by Micro Commercial Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54WS-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54WS-TPCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
221110 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
833-BAT54WS-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V RoHS: Compliant | 52514 |
|
$0.0300 / $0.2100 | Buy Now |
DISTI #
E54:1762_08671302
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2411 | Europe - 132000 |
|
$0.0178 / $0.0282 | Buy Now |
DISTI #
V36:1790_06828887
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2348 | Americas - 27000 |
|
$0.0198 / $0.0303 | Buy Now |
DISTI #
V72:2272_06828887
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 2033 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2033 |
|
$0.0350 | Buy Now |
|
Future Electronics | BAT54WS Series 30 V 200 mA Schottky Barrier Diode Surface Mount - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 33000Reel |
|
$0.0175 / $0.0202 | Buy Now |
DISTI #
64740456
|
Verical | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 3000000 |
|
$0.0190 | Buy Now |
DISTI #
80942866
|
Verical | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 132000 |
|
$0.0201 | Buy Now |
DISTI #
67035864
|
Verical | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 2033 Package Multiple: 1 Date Code: 2223 | Americas - 2033 |
|
$0.0350 | Buy Now |
DISTI #
BAT54WS-TP
|
TME | Diode: Schottky switching, SMD, 30V, 200mA, 5ns, SOD323, reel,tape Min Qty: 20 | 6160 |
|
$0.0159 / $0.0431 | Buy Now |
Part Details for BAT54WS-TP
BAT54WS-TP CAD Models
BAT54WS-TP Part Data Attributes
|
BAT54WS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54WS-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54WS-TP
This table gives cross-reference parts and alternative options found for BAT54WS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT54WS-TP vs BAT54WS-G3-18 |
BAT54WS-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT54WS-TP vs BAT54WS-G3-08 |
BAT54WSPBF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT54WS-TP vs BAT54WSPBF |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54WS-TP vs BAT54WS |
NSVBAT54HT1G | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT54WS-TP vs NSVBAT54HT1G |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | General Instrument Corp | BAT54WS-TP vs BAT54WS |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAT54WS-TP vs BAT54WS |
BAT54HT1 | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | BAT54WS-TP vs BAT54HT1 |
BAT54H-G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BAT54WS-TP vs BAT54H-G |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BAT54WS-TP vs BAT54WS |