Part Details for BAT54CT by Galaxy Microelectronics
Overview of BAT54CT by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54CT
BAT54CT CAD Models
BAT54CT Part Data Attributes:
|
BAT54CT
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54CT
Galaxy Microelectronics
Small Signal Schottky Diode; Configuration: Dual,Common Cathode; VRRM Max (V): 30V; IAV Max (A): 0.2A; VFM Max (V): 1V; @ IF (A): 0.1A; IR Max (uA): 2uA; @VR (V): 25V; TRR Max (ns): 5ns; Pin: F8; Package: SOT-523
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOT-523 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54CT
This table gives cross-reference parts and alternative options found for BAT54CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBH3-54C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54CT vs CDBH3-54C-HF |
BAT54CT-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAT54CT vs BAT54CT-T1 |
BAT54CT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | BAT54CT vs BAT54CT |
BAR43C-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54CT vs BAR43C-TP-HF |
BAT54CM-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54CT vs BAT54CM-TP-HF |
BAT54CHMFH | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | BAT54CT vs BAT54CHMFH |
BAT54CW,135 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54CT vs BAT54CW,135 |
BAT54CWF | BAT54CW - Schottky barrier diode@en-us SC-70 3-Pin | Nexperia | BAT54CT vs BAT54CWF |
BAT54CT-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAT54CT vs BAT54CT-T1-LF |
BAT54-05E6327XT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54CT vs BAT54-05E6327XT |