Part Details for BAR43C-TP-HF by Micro Commercial Components
Overview of BAR43C-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BAR43C-TP-HF
BAR43C-TP-HF CAD Models
BAR43C-TP-HF Part Data Attributes:
|
BAR43C-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAR43C-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAR43C-TP-HF
This table gives cross-reference parts and alternative options found for BAR43C-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43C-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDM20E30C-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAR43C-TP-HF vs SDM20E30C-13 |
BAR43C | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAR43C-TP-HF vs BAR43C |
BAT54C-M0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43C-TP-HF vs BAT54C-M0RFG |
BAT54C-B0RF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43C-TP-HF vs BAT54C-B0RF |
BAR43CL99Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAR43C-TP-HF vs BAR43CL99Z |
BAR43CD87Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAR43C-TP-HF vs BAR43CD87Z |
BAT54CT-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAR43C-TP-HF vs BAT54CT-T1-LF |
BAT54CHMFHT116 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | BAR43C-TP-HF vs BAT54CHMFHT116 |
BAT54CW | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAR43C-TP-HF vs BAT54CW |
BAT54C-M0RF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43C-TP-HF vs BAT54C-M0RF |