Part Details for BAT46WJ by NXP Semiconductors
Overview of BAT46WJ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAT46WJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.25A, 100V V(RRM), SILICON | 144 |
|
$3.0525 / $4.9500 | Buy Now |
|
ComSIT USA | SINGLE SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 11560 |
|
RFQ | |
DISTI #
SMC-BAT46WJ
|
Sensible Micro Corporation | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(Rrm), Silicon RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1736+ Container: Tape & Reel | 35911 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOD323 | 4790 |
|
RFQ | |
|
Win Source Electronics | Rectifier Diode Schottky 0.25A 5.9ns Automotive 2-Pin SOD-323F / Single Schottky barrier diode | 757000 |
|
$0.0290 / $0.0360 | Buy Now |
Part Details for BAT46WJ
BAT46WJ CAD Models
BAT46WJ Part Data Attributes:
|
BAT46WJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT46WJ
NXP Semiconductors
0.25A, 100V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-90 | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.0059 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAT46WJ
This table gives cross-reference parts and alternative options found for BAT46WJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46WJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT46WJF | BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | BAT46WJ vs BAT46WJF |
BAT46WJ,135 | Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAT46WJ vs BAT46WJ,135 |
BAT46WJ,115 | BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | BAT46WJ vs BAT46WJ,115 |
BAT46WJ,115 | BAT46WJ - Single Schottky barrier diode SOD 2-Pin | NXP Semiconductors | BAT46WJ vs BAT46WJ,115 |