Datasheets
BAT46WJF by: Nexperia

BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin

Part Details for BAT46WJF by Nexperia

Results Overview of BAT46WJF by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

BAT46WJF Information

BAT46WJF by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for BAT46WJF

Part # Distributor Description Stock Price Buy
DISTI # 1727-BAT46WJFCT-ND
DigiKey DIODE SCHOTT 100V 250MA SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9755
In Stock
  • 1 $0.1900
  • 10 $0.1190
  • 100 $0.0898
  • 500 $0.0701
  • 1,000 $0.0618
  • 2,000 $0.0549
  • 5,000 $0.0479
  • 10,000 $0.0505
  • 20,000 $0.0485
$0.0479 / $0.1900 Buy Now
DISTI # BAT46WJF
Avnet Americas Diode Schottky 100V 0.25A 2-Pin SC-90 T/R - Tape and Reel (Alt: BAT46WJF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 20000
  • 10,000 $0.0489
  • 20,000 $0.0486
  • 40,000 $0.0482
  • 60,000 $0.0478
  • 80,000 $0.0474
$0.0474 / $0.0489 Buy Now
DISTI # 771-BAT46WJF
Mouser Electronics Schottky Diodes & Rectifiers BAT46WJ/SOD323F/SOD323F RoHS: Compliant 2430
  • 1 $0.2300
  • 10 $0.1400
  • 100 $0.0680
  • 1,000 $0.0540
  • 2,500 $0.0480
  • 10,000 $0.0420
  • 20,000 $0.0360
  • 50,000 $0.0320
  • 100,000 $0.0300
$0.0300 / $0.2300 Buy Now
Future Electronics Schottky Diodes & Rectifiers Single Schottky barrier diode RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0300
  • 20,000 $0.0295
  • 30,000 $0.0292
  • 40,000 $0.0290
  • 50,000 $0.0284
$0.0284 / $0.0300 Buy Now
Future Electronics Schottky Diodes & Rectifiers Single Schottky barrier diode RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0330
  • 20,000 $0.0325
  • 30,000 $0.0322
  • 40,000 $0.0320
  • 50,000 $0.0313
$0.0313 / $0.0330 Buy Now
DISTI # BAT46WJF
TTI Schottky Diodes & Rectifiers BAT46WJ/SOD323F/SOD323F RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 20000
In Stock
  • 10,000 $0.0420
  • 20,000 $0.0360
  • 30,000 $0.0350
  • 50,000 $0.0320
  • 80,000 $0.0310
$0.0310 / $0.0420 Buy Now
DISTI # BAT46WJF
Avnet Silica Diode Schottky 100V 0.25A 2-Pin SC-90 T/R (Alt: BAT46WJF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BAT46WJF
EBV Elektronik Diode Schottky 100V 0.25A 2-Pin SC-90 T/R (Alt: BAT46WJF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

Part Details for BAT46WJF

BAT46WJF CAD Models

BAT46WJF Part Data Attributes

BAT46WJF Nexperia
Buy Now Datasheet
Compare Parts:
BAT46WJF Nexperia BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin
Select a part to compare:
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOD
Package Description SC-90, 2 PIN
Pin Count 2
Manufacturer Package Code SOD323F
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W
Reference Standard IEC-60134
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 120 µA
Reverse Recovery Time-Max 0.0059 µs
Reverse Test Voltage 100 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for BAT46WJF

This table gives cross-reference parts and alternative options found for BAT46WJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46WJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BAT46WJ Nexperia Check for Price Rectifier Diode BAT46WJF vs BAT46WJ
BAT46WJ-Q Nexperia Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon BAT46WJF vs BAT46WJ-Q
BAT46WJ,115 Nexperia $0.0801 BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin BAT46WJF vs BAT46WJ,115
934064494115 Nexperia Check for Price Rectifier Diode BAT46WJF vs 934064494115
BAT46WJ,115 NXP Semiconductors Check for Price BAT46WJ - Single Schottky barrier diode SOD 2-Pin BAT46WJF vs BAT46WJ,115
BAT46WJ,135 Nexperia Check for Price Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon BAT46WJF vs BAT46WJ,135
934064494135 Nexperia Check for Price Rectifier Diode BAT46WJF vs 934064494135

BAT46WJF Related Parts

BAT46WJF Frequently Asked Questions (FAQ)

  • The BAT46WJF can operate safely between -40°C to 125°C, but the maximum junction temperature (Tj) should not exceed 150°C.

  • To ensure the BAT46WJF operates within its SOA, ensure the voltage and current ratings are not exceeded, and the device is not exposed to excessive power dissipation or thermal stress.

  • Nexperia recommends a soldering temperature profile with a peak temperature of 260°C for a maximum of 10 seconds, and a total thermal exposure of less than 60 seconds.

  • Yes, the BAT46WJF is suitable for high-frequency applications up to several hundred MHz due to its low capacitance and fast switching times.

  • To prevent electrostatic discharge (ESD) damage, handle the BAT46WJF with ESD-protected equipment, wear an ESD strap, and ensure the workspace is ESD-safe.