-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 150 mA Axial General Purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT46 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7157
|
Newark | Small Signal Schottky Diode, Single, 100 V, 150 Ma, 450 Mv, 750 Ma, 125 C Rohs Compliant: Yes |Stmic... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2712 |
|
$0.0260 | Buy Now |
DISTI #
497-3768-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 150MA DO35 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13436 In Stock |
|
$0.0238 / $0.2900 | Buy Now |
DISTI #
BAT46
|
Avnet Americas | Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 - Tape and Reel (Alt: BAT46) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0210 | Buy Now |
DISTI #
BAT46
|
Avnet Americas | Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 - Tape and Reel (Alt: BAT46) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0210 | Buy Now |
DISTI #
511-BAT46
|
Mouser Electronics | Schottky Diodes & Rectifiers 150mA 100 Volt RoHS: Compliant | 50029 |
|
$0.0230 / $0.2900 | Buy Now |
DISTI #
E02:0323_00206574
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks Date Code: 2510 | Europe - 492000 |
|
$0.0346 | Buy Now |
DISTI #
V36:1790_06547860
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 T/R Min Qty: 16000 Package Multiple: 4000 Lead time: 25 Weeks Date Code: 2446 | Americas - 96000 |
|
$0.0353 | Buy Now |
DISTI #
V72:2272_06547860
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1255 |
|
$0.0357 / $0.1656 | Buy Now |
DISTI #
E21:3489_00206574
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2421 | Europe - 140 |
|
$0.0346 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 50029 |
|
$0.0600 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT46
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT46
STMicroelectronics
100 V, 150 mA Axial General Purpose Signal Schottky Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The BAT46 can operate safely between -65°C to 175°C, but the maximum junction temperature (Tj) should not exceed 175°C.
To ensure the BAT46 is used within its SOA, you should consider the maximum voltage, current, and power dissipation ratings, and ensure that the device is not subjected to excessive voltage, current, or temperature stress.
The typical reverse recovery time (trr) of the BAT46 is around 10-20 ns, which is relatively fast and suitable for high-frequency switching applications.
Yes, the BAT46 is suitable for use in switching power supplies due to its low forward voltage drop, high current rating, and fast reverse recovery time.
To ensure ESD protection when using the BAT46, you should follow proper handling and storage procedures, and consider using ESD protection devices or circuits in your design.