Part Details for BAS216,115 by NXP Semiconductors
Overview of BAS216,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS216,115
BAS216,115 CAD Models
BAS216,115 Part Data Attributes:
|
BAS216,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS216,115
NXP Semiconductors
0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CERAMIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-CDSO-R2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAS216,115
This table gives cross-reference parts and alternative options found for BAS216,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS216,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21H | Rectifier Diode | Nexperia | BAS216,115 vs BAS21H |
BAS216/T3 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | BAS216,115 vs BAS216/T3 |
BAS21-7 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS216,115 vs BAS21-7 |
BAS216/T1 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC, SMD, 2 PIN | NXP Semiconductors | BAS216,115 vs BAS216/T1 |
BAS216,135 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | BAS216,115 vs BAS216,135 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS216,115 vs BAS21 |
BAS21H,115 | BAS21H - Single high-voltage switching diode@en-us SOD-123 2-Pin | Nexperia | BAS216,115 vs BAS21H,115 |
BAS21 | Rectifier Diode, 1 Element, 200V V(RRM), | JGD Semiconductors Co Ltd | BAS216,115 vs BAS21 |
BAS21 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BAS216,115 vs BAS21 |
BAS21J,115 | BAS21J - Single high-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS216,115 vs BAS21J,115 |