Part Details for BAR65-02W by Infineon Technologies AG
Overview of BAR65-02W by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAR65-02W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Diode PIN Switch 30V 100mA 2-Pin SCD-80 | 7750 |
|
RFQ |
Part Details for BAR65-02W
BAR65-02W CAD Models
BAR65-02W Part Data Attributes
|
BAR65-02W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR65-02W
Infineon Technologies AG
Pin Diode, 30V V(BR), Silicon, SCD80, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Minority Carrier Lifetime-Nom | 0.08 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAR65-02W
This table gives cross-reference parts and alternative options found for BAR65-02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR65-02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1340-079LF | Pin Diode, 50V V(BR), Silicon, SC-79, 2 PIN | Skyworks Solutions Inc | BAR65-02W vs SMP1340-079LF |
SMP1321-004LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | BAR65-02W vs SMP1321-004LF |
934056233115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, PIN Diode | NXP Semiconductors | BAR65-02W vs 934056233115 |
SMP1322-040LF | Pin Diode, 50V V(BR), Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | BAR65-02W vs SMP1322-040LF |
SMP1320-075LF | Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN | Skyworks Solutions Inc | BAR65-02W vs SMP1320-075LF |
RN719D | Pin Diode, 50V V(BR), Silicon, | ROHM Semiconductor | BAR65-02W vs RN719D |
SMP1340-011 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | BAR65-02W vs SMP1340-011 |
HVM187S | SILICON, PIN DIODE, MPAK-3 | Renesas Electronics Corporation | BAR65-02W vs HVM187S |
HVC142 | SILICON, PIN DIODE, UFP, 2 PIN | Renesas Electronics Corporation | BAR65-02W vs HVC142 |
JDP2S02T | DIODE SILICON, PIN DIODE, TESC, 1-1H1A, 2 PIN, PIN Diode | Toshiba America Electronic Components | BAR65-02W vs JDP2S02T |