There are no models available for this part yet.
Overview of BAR64-05 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for BAR64-05 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Pin Diode, Dual, Common Cathode, 200v V(br), Sot-23 | 115 |
|
$0.1500 / $0.2250 | Buy Now |
CAD Models for BAR64-05 by Siemens
Part Data Attributes for BAR64-05 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SWITCHING
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.35 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
3.5 Ω
|
Diode Type
|
PIN DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Minority Carrier Lifetime-Nom
|
1.55 µs
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAR64-05
This table gives cross-reference parts and alternative options found for BAR64-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR64-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP64-05TRL | DIODE SILICON, PIN DIODE, PIN Diode | NXP Semiconductors | BAR64-05 vs BAP64-05TRL |
BAP64-05TRL13 | DIODE SILICON, PIN DIODE, PIN Diode | NXP Semiconductors | BAR64-05 vs BAP64-05TRL13 |
934055510215 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, SST3, 3 PIN, PIN Diode | NXP Semiconductors | BAR64-05 vs 934055510215 |
BAP64-05,215 | BAP64-05 - Silicon PIN diode TO-236 3-Pin | NXP Semiconductors | BAR64-05 vs BAP64-05,215 |
BAP64-05T/R | SILICON, PIN DIODE | NXP Semiconductors | BAR64-05 vs BAP64-05T/R |
BAR64-05 | Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAR64-05 vs BAR64-05 |