Part Details for BAP64-05TRL by NXP Semiconductors
Overview of BAP64-05TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAP64-05TRL
BAP64-05TRL CAD Models
BAP64-05TRL Part Data Attributes:
|
BAP64-05TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP64-05TRL
NXP Semiconductors
DIODE SILICON, PIN DIODE, PIN Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 175 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAP64-05TRL
This table gives cross-reference parts and alternative options found for BAP64-05TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP64-05TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP64-05T/R | SILICON, PIN DIODE | NXP Semiconductors | BAP64-05TRL vs BAP64-05T/R |
934055510215 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, SST3, 3 PIN, PIN Diode | NXP Semiconductors | BAP64-05TRL vs 934055510215 |
BAP64-05,215 | BAP64-05 - Silicon PIN diode TO-236 3-Pin | NXP Semiconductors | BAP64-05TRL vs BAP64-05,215 |
BAP64-05TRL13 | DIODE SILICON, PIN DIODE, PIN Diode | NXP Semiconductors | BAP64-05TRL vs BAP64-05TRL13 |