Part Details for BAR64-04W by Infineon Technologies AG
Overview of BAR64-04W by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for BAR64-04W
BAR64-04W CAD Models
BAR64-04W Part Data Attributes
|
BAR64-04W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR64-04W
Infineon Technologies AG
Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.23 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAR64-04W
This table gives cross-reference parts and alternative options found for BAR64-04W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR64-04W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP64-04W,115 | BAP64-04W - Silicon PIN diode SC-70 3-Pin | NXP Semiconductors | BAR64-04W vs BAP64-04W,115 |
934056233115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, PIN Diode | NXP Semiconductors | BAR64-04W vs 934056233115 |