Part Details for BAR50-02L by Infineon Technologies AG
Overview of BAR50-02L by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAR50-02L
BAR50-02L CAD Models
BAR50-02L Part Data Attributes
|
BAR50-02L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR50-02L
Infineon Technologies AG
Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DFN | |
Package Description | ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.1 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for BAR50-02L
This table gives cross-reference parts and alternative options found for BAR50-02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR50-02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR50-02LE6327TR | Pin Diode, Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN | Infineon Technologies AG | BAR50-02L vs BAR50-02LE6327TR |
BAR50-02L-E6433 | Pin Diode, | Infineon Technologies AG | BAR50-02L vs BAR50-02L-E6433 |