BAR50-02LE6327TR
Infineon Technologies AG
Description: Pin Diode, Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN

Overview of BAR50-02LE6327TR by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for BAR50-02LE6327TR by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAR50-02LE6327TR by Infineon Technologies AG

BAR50-02LE6327TR
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
50 V
Configuration
SINGLE
Diode Capacitance-Max
0.5 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
4.5 Ω
Diode Type
PIN DIODE
Frequency Band
HIGH FREQUENCY TO C BAND
JESD-30 Code
R-XBCC-N2
Minority Carrier Lifetime-Nom
1.1 µs
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAR50-02LE6327TR
    Infineon Technologies AG
    Pin Diode, Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN
    VS

Alternate Parts for BAR50-02LE6327TR

This table gives cross-reference parts and alternative options found for BAR50-02LE6327TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR50-02LE6327TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAR50-02L-E6433 Pin Diode, Infineon Technologies AG BAR50-02LE6327TR vs BAR50-02L-E6433
Part Number Description Manufacturer Compare
BAR50-03W Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2 Infineon Technologies AG BAR50-02LE6327TR vs BAR50-03W
BAR50-02L Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN Infineon Technologies AG BAR50-02LE6327TR vs BAR50-02L
BAR5003WE6327HTSA1 Pin Diode, Infineon Technologies AG BAR50-02LE6327TR vs BAR5003WE6327HTSA1
BAR50-02V Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SC-79, 2 PIN Infineon Technologies AG BAR50-02LE6327TR vs BAR50-02V
BAR5002VH6327XTSA1 Pin Diode, Infineon Technologies AG BAR50-02LE6327TR vs BAR5002VH6327XTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAR50-02LE6327TR by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAR50-02LE6327TR by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BAR50-02LE6327TR would you like to use for your alert(s)?
  • Please alert me when BAR50-02LE6327TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAR50-02LE6327TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAR50-02LE6327TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAR50-02LE6327TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAR50-02LE6327TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAR50-02LE6327TR by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: