There are no models available for this part yet.
Overview of BAF1-2RN4-RH by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for BAF1-2RN4-RH by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BAF1-2RN4-RH-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$418.3710 | Buy Now | |
DISTI #
785-BAF1-2RN4-RH
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$418.3700 | Order Now | |
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 0.5A 250VDC 8.9N Linear Conduit RoHS: Compliant |
3 Partner Stock |
|
$494.0800 / $536.7100 | Buy Now | ||
DISTI #
68376230
|
Verical | Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 0.5A 250VDC 8.9N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$397.3900 / $405.0300 | Buy Now | |
Master Electronics | Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 0.5A 250VDC 8.9N Linear Conduit RoHS: Compliant |
3 Partner Stock |
|
$494.0800 / $536.7100 | Buy Now |
CAD Models for BAF1-2RN4-RH by Honeywell Sensing and Control
Part Data Attributes for BAF1-2RN4-RH by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
BUTTON LEVER PLUNGER
|
Body Breadth
|
32.94 mm
|
Body Height
|
54.86 mm
|
Body Length or Diameter
|
101.6 mm
|
Contact (AC) Max Rating R Load
|
20A@480VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
480 V
|
Contact Voltage(DC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
8.9 N
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|