-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 9V, 0.7V Dropout, BIPolar, PSSO5, HRP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA90DD0WHFPCT-ND
|
DigiKey | IC REG LINEAR 9V 2A HRP-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2007 In Stock |
|
$1.3419 / $2.7800 | Buy Now |
DISTI #
BA90DD0WHFP-TR
|
Avnet Americas | LDO Regulator Pos 9V 2A 6-Pin(5+Tab) HRP T/R - Tape and Reel (Alt: BA90DD0WHFP-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.0140 / $1.1544 | Buy Now |
DISTI #
755-BA90DD0WHFP-TR
|
Mouser Electronics | LDO Voltage Regulators LDO REG POS 9V 2A RoHS: Compliant | 428 |
|
$1.3400 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
76845600
|
Verical | LDO Regulator Pos 9V 2A 6-Pin(5+Tab) HRP T/R Min Qty: 32 Package Multiple: 1 | Americas - 2000 |
|
$0.7025 / $1.0325 | Buy Now |
DISTI #
65127835
|
Verical | LDO Regulator Pos 9V 2A 6-Pin(5+Tab) HRP T/R Min Qty: 61 Package Multiple: 1 Date Code: 2201 | Americas - 1795 |
|
$1.2087 / $1.4137 | Buy Now |
DISTI #
36532871
|
Verical | LDO Regulator Pos 9V 2A 6-Pin(5+Tab) HRP T/R Min Qty: 61 Package Multiple: 1 Date Code: 1901 | Americas - 671 |
|
$1.2495 / $1.4137 | Buy Now |
|
Quest Components | 1972 |
|
$1.0605 / $2.8280 | Buy Now | |
DISTI #
BA90DD0WHFP-TR
|
Avnet Americas | LDO Regulator Pos 9V 2A 6-Pin(5+Tab) HRP T/R - Tape and Reel (Alt: BA90DD0WHFP-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.0140 / $1.1544 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 9V 2A HRP5 Min Qty: 1 | 50-Authorized Distributor |
|
$1.0809 / $1.7294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA90DD0WHFP-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA90DD0WHFP-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 9V, 0.7V Dropout, BIPolar, PSSO5, HRP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | HRP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 36 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e2 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 9.09 V | |
Output Voltage1-Min | 8.91 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, RIGHT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.005 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.72 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 8 mm |