Datasheets
BA7613F by: ROHM Semiconductor

Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, SOP-8

Part Details for BA7613F by ROHM Semiconductor

Overview of BA7613F by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for BA7613F

BA7613F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BA7613F Part Data Attributes

BA7613F ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BA7613F ROHM Semiconductor Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Part Package Code SOIC
Package Description LSOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G8
JESD-609 Code e3/e2
Length 5 mm
Number of Channels 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Code LSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max (Isup) 28.5 mA
Supply Voltage-Max (Vsup) 9.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN/TIN COPPER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm

BA7613F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA7613F by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA7613F by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA7613F would you like to use for your alert(s)?
  • Please alert me when BA7613F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA7613F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA7613F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA7613F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA7613F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA7613F by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: