Part Details for BA6295AFPT1 by ROHM Semiconductor
Overview of BA6295AFPT1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA6295AFPT1
BA6295AFPT1 CAD Models
BA6295AFPT1 Part Data Attributes
|
BA6295AFPT1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6295AFPT1
ROHM Semiconductor
CD MOTOR DRIVER, PDSO28, HSOP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 4.8 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for BA6295AFPT1
This table gives cross-reference parts and alternative options found for BA6295AFPT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6295AFPT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6295AFP-T1 | CD Motor Driver, 5 Channel, PDSO28, HSOP-28 | ROHM Semiconductor | BA6295AFPT1 vs BA6295AFP-T1 |
SSI32R117AR-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6295AFPT1 vs SSI32R117AR-6CL |
BA6297AFP-DX | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6295AFPT1 vs BA6297AFP-DX |
BA6796FPE1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | BA6295AFPT1 vs BA6796FPE1 |
BA6297AFPE1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | BA6295AFPT1 vs BA6297AFPE1 |
KA3019D2 | CD Motor Driver, 4 Channel, PDSO28, 0.300 INCH, HSSOP-28 | Fairchild Semiconductor Corporation | BA6295AFPT1 vs KA3019D2 |
AN8480NSB | CD Motor Driver, PDSO30, HSOP-42/28 | Panasonic Electronic Components | BA6295AFPT1 vs AN8480NSB |
FAN8005D2 | CD Motor Driver, PDSO28, 0.300 INCH, SSOPH-28 | Fairchild Semiconductor Corporation | BA6295AFPT1 vs FAN8005D2 |
BA6395AFP-E2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6295AFPT1 vs BA6395AFP-E2 |
SSI32R516RM-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6295AFPT1 vs SSI32R516RM-6CL |