Part Details for BA6295AFP by ROHM Semiconductor
Overview of BA6295AFP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BA6295AFP
BA6295AFP CAD Models
BA6295AFP Part Data Attributes:
|
BA6295AFP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6295AFP
ROHM Semiconductor
CD Motor Driver, PDSO28, HSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3/e2 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.5 mm |
Alternate Parts for BA6295AFP
This table gives cross-reference parts and alternative options found for BA6295AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6295AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN8814SB | CD Motor Driver, PDSO30, HSOP-42/28 | Panasonic Electronic Components | BA6295AFP vs AN8814SB |
32R516R-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6295AFP vs 32R516R-6CL |
SSI32R510AR-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6295AFP vs SSI32R510AR-6CL |
SSI32R502R-6L | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6295AFP vs SSI32R502R-6L |
SSI32R501-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6295AFP vs SSI32R501-6CL |
KA9259EDTF | CD Motor Driver, PDSO28, SSOPH-28 | Fairchild Semiconductor Corporation | BA6295AFP vs KA9259EDTF |
BA5983FM | CD Motor Driver, 4 Channel, PDSO28, HSOP-28 | ROHM Semiconductor | BA6295AFP vs BA5983FM |
XR-501-6D | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOP-28 | Exar Corporation | BA6295AFP vs XR-501-6D |
FAN8024DTF | CD Motor Driver, PDSO30, 0.375 INCH, SSOPH-28 | Fairchild Semiconductor Corporation | BA6295AFP vs FAN8024DTF |
FAN8045G3_NL | CD Motor Driver, PDSO28, 0.375 INCH, HEAT SINK, SSOP-28 | Fairchild Semiconductor Corporation | BA6295AFP vs FAN8045G3_NL |