Datasheets
BA3823LS by: ROHM Semiconductor

Equalizer Circuit, 5 Channel(s), Bipolar, PZIP24, SZIP-24

Part Details for BA3823LS by ROHM Semiconductor

Overview of BA3823LS by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for BA3823LS

Part # Distributor Description Stock Price Buy
Bristol Electronics   535
RFQ
Quest Components GRAPHIC EQUALIZER, 18 Pin, Plastic, ZIP 428
  • 1 $2.0400
  • 135 $1.0200
  • 295 $0.9435
$0.9435 / $2.0400 Buy Now

Part Details for BA3823LS

BA3823LS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BA3823LS Part Data Attributes:

BA3823LS ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BA3823LS ROHM Semiconductor Equalizer Circuit, 5 Channel(s), Bipolar, PZIP24, SZIP-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Part Package Code ZIP
Package Description SZIP, ZIP18,.1
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor
Channel Separation 73 dB
Consumer IC Type EQUALIZER CIRCUIT
Harmonic Distortion 0.01%
JESD-30 Code R-PZIP-T24
JESD-609 Code e3/e2
Length 21.8 mm
Number of Bands 5
Number of Channels 5
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code SZIP
Package Equivalence Code ZIP18,.1
Package Shape RECTANGULAR
Package Style IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 8.4 mm
Supply Current-Max 6.7 mA
Supply Voltage-Max (Vsup) 14 V
Supply Voltage-Min (Vsup) 3.5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN/TIN COPPER
Terminal Form THROUGH-HOLE
Terminal Pitch 0.889 mm
Terminal Position ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 10
Width 2.8 mm

BA3823LS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA3823LS by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA3823LS by ROHM Semiconductor

  • Please alert me when BA3823LS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BA3823LS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA3823LS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BA3823LS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA3823LS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA3823LS by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: