Part Details for BA3430FS-E2 by ROHM Semiconductor
Overview of BA3430FS-E2 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for BA3430FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECORD/PLAYBACK AMP FOR AUDIO TAPE RECORDER, 24 Pin, Plastic, SOP | 2000 |
|
$0.7560 / $1.8000 | Buy Now |
Part Details for BA3430FS-E2
BA3430FS-E2 CAD Models
BA3430FS-E2 Part Data Attributes:
|
BA3430FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3430FS-E2
ROHM Semiconductor
Audio Preamplifier, 2 Channel(s), 1 Func, Bipolar, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP24,.3,32 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for BA3430FS-E2
This table gives cross-reference parts and alternative options found for BA3430FS-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3430FS-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA3430FS-E1 | Audio Preamplifier, 2 Channel(s), Bipolar, PDSO24, SSOP-24 | ROHM Semiconductor | BA3430FS-E2 vs BA3430FS-E1 |
BA3430FS-T2 | Audio Preamplifier, 2 Channel(s), PDSO24, SSOP-24 | ROHM Semiconductor | BA3430FS-E2 vs BA3430FS-T2 |
BA3430FS-T1 | Audio Preamplifier, 2 Channel(s), PDSO24, SSOP-24 | ROHM Semiconductor | BA3430FS-E2 vs BA3430FS-T1 |
BA3430FS | Audio Preamplifier, 2 Channel(s), 1 Func, Bipolar, PDSO24, SSOP-24 | ROHM Semiconductor | BA3430FS-E2 vs BA3430FS |
BA3430FST1 | 2 CHANNEL, AUDIO PREAMPLIFIER, PDSO24, SSOP-24 | ROHM Semiconductor | BA3430FS-E2 vs BA3430FST1 |