Part Details for BA3430FST1 by ROHM Semiconductor
Overview of BA3430FST1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA3430FST1
BA3430FST1 CAD Models
BA3430FST1 Part Data Attributes
|
BA3430FST1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3430FST1
ROHM Semiconductor
2 CHANNEL, AUDIO PREAMPLIFIER, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.01 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BA3430FST1
This table gives cross-reference parts and alternative options found for BA3430FST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3430FST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA3430FSE2 | 2 CHANNEL, AUDIO PREAMPLIFIER, PDSO24, SSOP-24 | ROHM Semiconductor | BA3430FST1 vs BA3430FSE2 |
BA3430FS-E2 | Audio Preamplifier, 2 Channel(s), 1 Func, Bipolar, PDSO24, SSOP-24 | ROHM Semiconductor | BA3430FST1 vs BA3430FS-E2 |
BA3430FS-E1 | Audio Preamplifier, 2 Channel(s), Bipolar, PDSO24, SSOP-24 | ROHM Semiconductor | BA3430FST1 vs BA3430FS-E1 |
BA3430FSE1 | 2 CHANNEL, AUDIO PREAMPLIFIER, PDSO24, SSOP-24 | ROHM Semiconductor | BA3430FST1 vs BA3430FSE1 |
BA3430FS-T2 | Audio Preamplifier, 2 Channel(s), PDSO24, SSOP-24 | ROHM Semiconductor | BA3430FST1 vs BA3430FS-T2 |