Part Details for BA13002F by ROHM Semiconductor
Overview of BA13002F by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA13002F
BA13002F CAD Models
BA13002F Part Data Attributes:
|
BA13002F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA13002F
ROHM Semiconductor
NAND Gate Based Peripheral Driver, 6 Driver, 0.32A, BIPolar, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 6 | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.32 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 4.4 mm |
Alternate Parts for BA13002F
This table gives cross-reference parts and alternative options found for BA13002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA13002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA13002F-E2 | 0.32A NAND GATE BASED PRPHL DRVR, PDSO16, SOP-16 | ROHM Semiconductor | BA13002F vs BA13002F-E2 |