-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Pin Plunger Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F5013
|
Newark | Microswitch, Pin Plunger, Spdt 20A 125V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:20A, Contact Voltage Dc Nom:250Vdc, Product Range:Ba Seriesrohs Compliant: Yes |Honeywell BA-2R-A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$14.2600 / $16.8800 | Buy Now |
DISTI #
45AJ0845
|
Newark | Large Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell BA-2R-A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9700 / $21.6500 | Buy Now |
DISTI #
480-2420-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
170 In Stock |
|
$14.9576 / $26.5900 | Buy Now |
DISTI #
785-BA-2R-A2
|
Mouser Electronics | Basic / Snap Action Switches 20A@125 250 480VAC RoHS: Compliant | 271 |
|
$12.9700 / $18.2200 | Buy Now |
DISTI #
70119107
|
RS | Standard Switch Basic SPDT 20 Amps 14-22 OPERATING FORCE, BA Series | Honeywell BA-2R-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4100 / $18.7200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 125 Vac, Pin Plunger Actuator, 3,89 N - 6,12 N [14 - 22 oz] Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
174 In Stock |
|
$13.4900 / $19.3100 | Buy Now |
DISTI #
BA-2R-A2
|
TTI | Basic / Snap Action Switches 20A@125 250 480VAC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 153 In Stock |
|
$9.8500 / $12.3900 | Buy Now |
DISTI #
BA-2R-A2
|
TME | Microswitch SNAP ACTION, 20A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 1 | 13 |
|
$14.8400 / $18.0800 | Buy Now |
DISTI #
Honeywell BA-2R-A2
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 125 Vac, Pin Plunger Actuator, 3,89 N - 6,12 N [14 - 22 oz] Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
174 In Stock |
|
$13.4900 / $19.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA-2R-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BA-2R-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Pin Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.52 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 17.5 mm | |
Body Height | 24.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |