Part Details for BA-16D11UW by American Bright Optoelectronics
Overview of BA-16D11UW by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA-16D11UW
BA-16D11UW CAD Models
BA-16D11UW Part Data Attributes:
|
BA-16D11UW
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BA-16D11UW
American Bright Optoelectronics
Single Color LED Display Cluster, Super Red, 32mm, AD-17, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | AD-17, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | COMPLEX | |
Display Height | 32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED |
Alternate Parts for BA-16D11UW
This table gives cross-reference parts and alternative options found for BA-16D11UW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA-16D11UW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA-8S9UW | Single Color LED Display Cluster, Super Red, 33mm, AD-15, 4 PIN | American Bright Optoelectronics | BA-16D11UW vs BA-8S9UW |
BA-8S7UW-2 | Single Color LED Display Cluster, Super Red, 15mm, AD-13, 2 PIN | American Bright Optoelectronics | BA-16D11UW vs BA-8S7UW-2 |
BL-B6D120-2P | Single Color LED Display Cluster, Red, 13.7mm, ROHS COMPLIANT PACKAGE-2 | American Bright Optoelectronics | BA-16D11UW vs BL-B6D120-2P |
BA-8D9UW | Single Color LED Display Cluster, Super Red, 33mm, AD-15, 4 PIN | American Bright Optoelectronics | BA-16D11UW vs BA-8D9UW |
BA-8D7UW-2 | Single Color LED Display Cluster, Super Red, 15mm, AD-13, 2 PIN | American Bright Optoelectronics | BA-16D11UW vs BA-8D7UW-2 |
BA-16S11UW | Single Color LED Display Cluster, Super Red, 32mm, AD-17, 2 PIN | American Bright Optoelectronics | BA-16D11UW vs BA-16S11UW |