Part Details for BA-8S7UW-2 by American Bright Optoelectronics
Overview of BA-8S7UW-2 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for BA-8S7UW-2
BA-8S7UW-2 CAD Models
BA-8S7UW-2 Part Data Attributes
|
BA-8S7UW-2
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BA-8S7UW-2
American Bright Optoelectronics
Single Color LED Display Cluster, Super Red, 15mm, AD-13, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | AD-13, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | COMPLEX | |
Display Height | 15 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED |
Alternate Parts for BA-8S7UW-2
This table gives cross-reference parts and alternative options found for BA-8S7UW-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA-8S7UW-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA-8D7UW-2 | Single Color LED Display Cluster, Super Red, 15mm, AD-13, 2 PIN | American Bright Optoelectronics | BA-8S7UW-2 vs BA-8D7UW-2 |
BA-16D11UW | Single Color LED Display Cluster, Super Red, 32mm, AD-17, 2 PIN | American Bright Optoelectronics | BA-8S7UW-2 vs BA-16D11UW |
BA-8S9UW | Single Color LED Display Cluster, Super Red, 33mm, AD-15, 4 PIN | American Bright Optoelectronics | BA-8S7UW-2 vs BA-8S9UW |
BA-8D9UW | Single Color LED Display Cluster, Super Red, 33mm, AD-15, 4 PIN | American Bright Optoelectronics | BA-8S7UW-2 vs BA-8D9UW |