Part Details for B84299-C1320-B1 by TDK Epcos
Overview of B84299-C1320-B1 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B84299-C1320-B1
B84299-C1320-B1 CAD Models
B84299-C1320-B1 Part Data Attributes
|
B84299-C1320-B1
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84299-C1320-B1
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 155 mm | |
High Pot | 1200 V | |
Length | 850 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 32 A | |
Rated Voltage | 250 V |
Alternate Parts for B84299-C1320-B1
This table gives cross-reference parts and alternative options found for B84299-C1320-B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84299-C1320-B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84299C1320B001 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84299-C1320-B1 vs B84299C1320B001 |