B84299-C1320-B1
vs
B84143-B50-R112
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
unknown
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
155 mm
|
150 mm
|
High Pot |
1200 V
|
2700 V
|
Length |
850 mm
|
300 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
32 A
|
50 A
|
Rated Voltage |
250 V
|
300 V
|
Base Number Matches |
2
|
2
|
Approvals |
|
IEC; EN; VDE
|
Leakage Current-Max |
|
14 mA
|
|
|
|
Compare B84299-C1320-B1 with alternatives
Compare B84143-B50-R112 with alternatives