Part Details for B84144G0500S000 by TDK Epcos
Overview of B84144G0500S000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84144G0500S000
B84144G0500S000 CAD Models
B84144G0500S000 Part Data Attributes
|
B84144G0500S000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84144G0500S000
TDK Epcos
Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Approvals | CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 198 mm | |
High Pot | 2121 V | |
Leakage Current-Max | 6 mA | |
Length | 510 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 500 A | |
Rated Voltage | 250 V |
Alternate Parts for B84144G0500S000
This table gives cross-reference parts and alternative options found for B84144G0500S000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84144G0500S000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-A80-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144G0500S000 vs B84143-A80-R |
B84143-A8-R105 | Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6 | TDK Corporation | B84144G0500S000 vs B84143-A8-R105 |
B84143-B1000-S21 | 690V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84144G0500S000 vs B84143-B1000-S21 |
B84143-B2500-S21 | Three Phase EMI Filter, 690V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144G0500S000 vs B84143-B2500-S21 |
B84143-B400-S20 | Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144G0500S000 vs B84143-B400-S20 |
B84144-A120-R | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84144G0500S000 vs B84144-A120-R |
B84143B0090R112 | Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84144G0500S000 vs B84143B0090R112 |
B84144A0050R000 | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84144G0500S000 vs B84144A0050R000 |
B84299K00330000 | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84144G0500S000 vs B84299K00330000 |
B84299-K55 | Three Phase EMI Filter, 250V, 50/60HzHz, PLASTIC PACKAGE | TDK Epcos | B84144G0500S000 vs B84299-K55 |