B84143D0120R127
Description: Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE

Overview of B84143D0120R127 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B84143D0120R127 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B84143D0120R127
Avnet Americas 3-LINE EMC FILTER 120A 300/520V - Boxed Product (Development Kits) (Alt: B84143D0120R127) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box 0
  • 1 $793.2011
$793.2011 Buy Now
DISTI # B84143D0120R127
Avnet Americas Power Line Filter 50Hz/60Hz 120A 520VAC/300VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: B84143D0120R127) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box 0
  • 1 $793.2011
$793.2011 Buy Now
DISTI # 871-B84143D0120R127
Mouser Electronics Power Line Filters 3-LEITER EMV-FILTER 120A 520/300V RoHS: Compliant 0
  • 1 $570.7800
  • 10 $562.2400
$562.2400 / $570.7800 Order Now
DISTI # B84143D0120R127
Avnet Abacus Power Line Filter 50Hz/60Hz 120A 520VAC/300VAC Quick Connect Flange Mount (Alt: B84143D0120R127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B84143D0120R127 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B84143D0120R127 by TDK Corporation

B84143D0120R127
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
METAL PACKAGE
Reach Compliance Code
not_compliant
Factory Lead Time
22 Weeks
Samacsys Manufacturer
TDK
Approvals
UL; CSA; IEC
Filter Type
THREE PHASE EMI FILTER
Height
226 mm
High Pot
2700 V
Leakage Current-Max
166 mA
Length
380 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
120 A
Rated Voltage
530 V
Width
125 mm
Want to compare parts?
  1. B84143D0120R127
    TDK Corporation
    Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84143D0120R127 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84143D0120R127 by TDK Corporation

  • Please alert me when B84143D0120R127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84143D0120R127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84143D0120R127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84143D0120R127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84143D0120R127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84143D0120R127 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: