-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 760V, 50/60HzHz, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B84143B0150S024 by TDK Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143B0150S024
|
Avnet Americas | Power Line Filter 50/60Hz 150A 690VAC Busbar Flange Mount - Boxed Product (Development Kits) (Alt: B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$643.7300 / $778.1468 | Buy Now |
DISTI #
871-B84143B150S24
|
Mouser Electronics | Power Line Filters 150A 690/400V 3-LINE RoHS: Compliant | 0 |
|
$746.7700 / $748.2200 | Order Now |
DISTI #
B84143B0150S024
|
Avnet Abacus | (Alt: B84143B0150S024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143B0150S024
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143B0150S024
TDK Corporation
Three Phase EMI Filter, 760V, 50/60HzHz, METAL PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 141 mm | |
High Pot | 2890 V | |
Leakage Current-Max | 905 mA | |
Length | 260 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 760 V | |
Width | 140 mm |
This table gives cross-reference parts and alternative options found for B84143B0150S024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143B0150S024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B84143-B150-S24 | TDK Electronics | Check for Price | 760V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | B84143B0150S024 vs B84143-B150-S24 |
B84143-B150-S24 | TDK Corporation | Check for Price | Three Phase EMI Filter, 760V, 50/60HzHz, METAL PACKAGE | B84143B0150S024 vs B84143-B150-S24 |