B84113C0000L110
Description: Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE

Overview of B84113C0000L110 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for B84113C0000L110 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B84113C0000L110 by TDK Epcos

B84113C0000L110
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
unknown
Additional Feature
LITZ WIRES ON FACE ENDS
Approvals
UL; CSA; ENEC-10
Filter Type
SINGLE PHASE EMI FILTER
Height
38.1 mm
High Pot
2700 V
Leakage Current-Max
0.5 mA
Length
84.5 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Rated Current
10 A
Rated Voltage
250 V
Want to compare parts?
  1. B84113C0000L110
    TDK Epcos
    Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
    VS

Alternate Parts for B84113C0000L110

This table gives cross-reference parts and alternative options found for B84113C0000L110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84113C0000L110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B84113-C-L110 Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84113C0000L110 vs B84113-C-L110
B84113-C-B110 Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Corporation B84113C0000L110 vs B84113-C-B110
B84113-C-B110 250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84113C0000L110 vs B84113-C-B110
B84113-C-A110 250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84113C0000L110 vs B84113-C-A110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84113C0000L110 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84113C0000L110 by TDK Epcos

Select Manufacturer
Which Manufacturer of B84113C0000L110 would you like to use for your alert(s)?
  • Please alert me when B84113C0000L110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84113C0000L110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84113C0000L110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84113C0000L110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84113C0000L110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84113C0000L110 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: