Part Details for B84113-C-B110 by TDK Epcos
Overview of B84113-C-B110 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS7B-1100RH/PROTO | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier |
Part Details for B84113-C-B110
B84113-C-B110 CAD Models
B84113-C-B110 Part Data Attributes
|
B84113-C-B110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84113-C-B110
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 44.5 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 133 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |
Alternate Parts for B84113-C-B110
This table gives cross-reference parts and alternative options found for B84113-C-B110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84113-C-B110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84113C0000B110 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84113-C-B110 vs B84113C0000B110 |
B84113C0000B110 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84113-C-B110 vs B84113C0000B110 |