Part Details for B82805A0173A250 by TDK Corporation
Overview of B82805A0173A250 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82805A0173A250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82805A0173A250
|
Avnet Americas | Push-Pull Transformer 1:1:2.6:2.6 500VAC 250kHz Surface Mount Emboss T/R - Tape and Reel (Alt: B82805A0173A250) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.6382 | Buy Now |
DISTI #
871-B82805A173A250
|
Mouser Electronics | Power Transformers E6.3 SMT Push-Pull 17uH,TRNS1:1:2.6:2.6 RoHS: Compliant | 334 |
|
$3.1900 / $6.4500 | Buy Now |
Part Details for B82805A0173A250
B82805A0173A250 CAD Models
B82805A0173A250 Part Data Attributes
|
B82805A0173A250
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82805A0173A250
TDK Corporation
SMPS Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 5.7 mm | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Primary Inductance | 17 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8 mm |