Part Details for B82794-C0106-N465 by TDK Epcos
Overview of B82794-C0106-N465 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
EVAL-ADN4652EB1Z | Analog Devices | ADN4652 SOIC-W Eval Board |
Part Details for B82794-C0106-N465
B82794-C0106-N465 CAD Models
B82794-C0106-N465 Part Data Attributes
|
B82794-C0106-N465
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82794-C0106-N465
TDK Epcos
2 FUNCTIONS, 80V, 0.6A, DATA LINE FILTER, ROHS COMPLIANT, PLASTIC, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | UL; IEC | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.8 mm | |
Inductance | 10000 µH | |
JESD-609 Code | e3 | |
Length | 14.5 mm | |
Manufacturer Series | B82794C0 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L14.5XB13.3XH10.8 (mm)/L0.571XB0.524XH0.425 (inch) | |
Rated Current | 0.6 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN OVER NICKEL |