Part Details for B82721-A2401-N21 by TDK Epcos
Overview of B82721-A2401-N21 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A2401DBVR | Texas Instruments | 200-mA, 18-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 |
Part Details for B82721-A2401-N21
B82721-A2401-N21 CAD Models
B82721-A2401-N21 Part Data Attributes
|
B82721-A2401-N21
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82721-A2401-N21
TDK Epcos
2 ELEMENT, 27000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 27000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |