Part Details for B82721-A2122-N20 by TDK Epcos
Overview of B82721-A2122-N20 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82721-A2122-N20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 85 |
|
$1.6800 / $3.3600 | Buy Now |
Part Details for B82721-A2122-N20
B82721-A2122-N20 CAD Models
B82721-A2122-N20 Part Data Attributes:
|
B82721-A2122-N20
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82721-A2122-N20
TDK Epcos
2 ELEMENT, 6800uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 12.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 17.3 mm | |
Package Length | 17.9 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |