Part Details for B82615B2102M1 by TDK Corporation
Overview of B82615B2102M1 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82615B2102M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82615B2102M001
|
Avnet Americas | PFC Choke, 1 A, 20 mH, 3 Ohm - Trays (Alt: B82615B2102M001) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$9.3408 | Buy Now |
DISTI #
B82615B2102M001
|
Avnet Abacus | PFC Choke, 1 A, 20 mH, 3 Ohm (Alt: B82615B2102M001) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |