-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422A1332J108
|
Avnet Americas | SMT-INDUCTOR 1210 3,3 UH 5% - Tape and Reel (Alt: B82422A1332J108) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.2466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422A1332J108
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422A1332J108
TDK Corporation
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 7.96MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B82422A1332J108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422A1332J108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422A1332J150 | General Purpose Inductor, 3.3uH, 5%, Ferrite-Core, 1210 | TDK Corporation | B82422A1332J108 vs B82422A1332J150 |
B82422A1332J158 | 1 ELEMENT, 3.3uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422A1332J108 vs B82422A1332J158 |
B82422A1332J150 | GENERAL PURPOSE INDUCTOR | TDK Epcos | B82422A1332J108 vs B82422A1332J150 |