Part Details for B82422A1332J150 by TDK Epcos
Overview of B82422A1332J150 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for B82422A1332J150
B82422A1332J150 CAD Models
B82422A1332J150 Part Data Attributes
|
B82422A1332J150
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422A1332J150
TDK Epcos
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 7.96MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |
Alternate Parts for B82422A1332J150
This table gives cross-reference parts and alternative options found for B82422A1332J150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422A1332J150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422A1332J150 | General Purpose Inductor, 3.3uH, 5%, Ferrite-Core, 1210 | TDK Corporation | B82422A1332J150 vs B82422A1332J150 |
B82422A1332J158 | 1 ELEMENT, 3.3uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422A1332J150 vs B82422A1332J158 |