Part Details for B81130-B1684M by TDK Corporation
Overview of B81130-B1684M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B81130-B1684M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B81130B1684M
|
Avnet Abacus | FILM RAD 680nF 20% 275V 27.5mm X2 MKT (Alt: B81130B1684M) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |