Part Details for B78416A2360A003 by TDK Corporation
Overview of B78416A2360A003 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78416A2360A003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78416A2360A003
|
Avnet Americas | Automotive Transformer 1:1:8.42 Solder SMD Emboss T/R - Tape and Reel (Alt: B78416A2360A003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.3965 | Buy Now |
DISTI #
871-B78416A2360A003
|
Mouser Electronics | Pulse Transformers 0.23mH 8% 50kHz 1:1:9 SMD RoHS: Compliant | 4919 |
|
$2.3400 / $5.2800 | Buy Now |
DISTI #
B78416A2360A003
|
TTI | Pulse Transformers 0.23mH 8% 50kHz 1:1:9 SMD pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.5600 / $1.5900 | Buy Now |
DISTI #
B78416A2360A003
|
Avnet Abacus | (Alt: B78416A2360A003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B78416A2360A003
B78416A2360A003 CAD Models
B78416A2360A003 Part Data Attributes
|
B78416A2360A003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78416A2360A003
TDK Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 7.1 mm | |
Length | 8.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 52 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 15 INCH | |
Primary Inductance | 3000 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.6 mm |